Illuminated and non-illuminated standard round toggle switch with a 12.45mm brass, chrome-plated actuator. Features silver contacts with silver plating, rated for 5A at 250VAC and 28VDC. Offers a 4PDT (DP3T) switch function with PC pin termination, suitable for panel mounting. Operates within a temperature range of -30°C to 85°C with an electrical life of 40,000 cycles.
ITT 7411SDCQE technical specifications.
| Actuator Length | 12.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 21.59mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On-On |
| Termination | PC Pins |
| Throw Configuration | 4P, DP3T, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7411SDCQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.