
Illuminated and non-illuminated toggle switch featuring a 4PDT (4-pole, double-throw) switch function with an On-On-On configuration. This panel-mount switch boasts a 5A current rating at 120V AC and 28V DC, with a maximum AC voltage rating of 250V. It utilizes silver contacts with silver plating for reliable conductivity and offers an electrical life of 40,000 cycles. The black brass actuator measures 10.16mm and is of a standard round type, with solder termination for secure connections. Operating within a temperature range of -30°C to 85°C, this RoHS compliant component is supplied in bulk packaging.
ITT 7411SH3ZQE22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 10.16mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | 4P, DP3T, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7411SH3ZQE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
