4PDT toggle switch featuring a straight, panel-mount design with threaded mounting. This switch offers ON-ON-ON functionality with a round, black brass lever measuring 10.67mm. It boasts silver contacts with silver plating, rated for 5A at 250VAC and 28VDC, with an electrical life of 40,000 cycles. Termination is via solder lugs, and the component operates within a temperature range of -30°C to 85°C.
ITT 7411SHZQE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 10.67mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 21.59mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | 4P, DP3T, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7411SHZQE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.