
DP3T, 4PDT toggle switch with a 5A current rating and 250VAC/28VDC maximum voltage. Features a standard round brass, chrome-plated actuator with a 10.67mm length and silver contacts. Offers 40,000 electrical cycles and panel mounting with solder termination. Operates between -30°C and 85°C, available in illuminated and non-illuminated configurations.
ITT 7411SY3ZQE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 21.59mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | 4P, DP3T, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7411SY3ZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.