
Illuminated and non-illuminated standard round toggle switch featuring a 4PDT (4-pole, double-throw) configuration with an On-On-On function. This component offers a 5A current rating at 120V AC and 28V DC, with a silver contact material and plating for reliable performance. Designed for through-hole and PC mounting, it boasts an electrical life of 40,000 cycles and operates within a temperature range of -30°C to 85°C. The actuator is constructed from brass with a chrome finish and measures 10.67mm in length.
ITT 7411SY9CQE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 21.59mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PC Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On-On |
| Termination | PC Pin |
| Throw Configuration | 4P, DP3T, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7411SY9CQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.