
Illuminated and non-illuminated standard and miniature toggle switch with a 4PDT, DP3T, 4P throw configuration and On-On-On function. Features a brass, chrome-plated standard round actuator with a 10.67mm length. Offers silver contacts with tin, gold, silver, nickel, or lead plating, rated for 5A max current and 250V AC / 28V DC max voltage. Operates within a -30°C to 85°C temperature range with a 40,000 cycle electrical life. Designed for panel mounting with PC pin termination.
ITT 7411SYCLE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Tin, Gold, Silver, Nickel, Lead |
| Depth | 21.59mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-On-On |
| Termination | PC Pins |
| Throw Configuration | 4P, DP3T, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7411SYCLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.