
Illuminated and non-illuminated standard round toggle switch with a 10.67mm brass, chrome-plated actuator. Features silver contacts with silver plating, rated for 5A at 120V AC and 28V DC. Offers a 40,000 cycle electrical life, operating between -30°C and 85°C. This panel-mount switch has PC pin terminations and a straight orientation, with a 4P, DP3T, 4PDT throw configuration and an On-On-On function.
ITT 7411SYCQE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 21.59mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-On-On |
| Termination | PC Pins |
| Throw Configuration | 4P, DP3T, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7411SYCQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.