This illuminated or non-illuminated toggle switch features a 4PDT (4-pole, double-throw) switch function with an On-On-On configuration. It offers a maximum current rating of 5A and voltage ratings of 250V AC (120V AC) and 28V DC. The switch has a brass, chrome-plated standard round actuator measuring 10.67mm, with silver contacts plated in gold, silver, and nickel. Designed for panel or bracket mounting, it utilizes PC pin termination and boasts an electrical life of 40,000 cycles, operating within a temperature range of -30°C to 85°C.
ITT 7411SYV21GE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Depth | 21.59mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 19.56mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On-On |
| Termination | PC Pin |
| Throw Configuration | 4P, DP3T, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7411SYV21GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.