
Illuminated and non-illuminated toggle switch featuring a straight, standard round black brass actuator with a 10.67mm length. This 4PDT (4P, DP3T) switch offers a 5A current rating and a 40,000 cycle electrical life. Contact material and plating are silver, with a maximum AC voltage rating of 250V and a DC voltage rating of 28V. Designed for panel mounting with solder termination, it operates within a temperature range of -30°C to 85°C and is RoHS compliant.
ITT 7411SYZQE22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 10.67mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | 4P, DP3T, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7411SYZQE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.