
Illuminated, waterproof toggle switch featuring a 4PDT (4-pole, double-throw) switch function with an On-On-On configuration. This panel-mount switch boasts a brass, standard round actuator with a black finish and a 12.37mm length. It utilizes copper alloy contacts with gold and nickel plating, offering an electrical life of 40,000 cycles. Rated for 20V AC/DC and IP67 protection, it operates within a temperature range of -30°C to 85°C, with solder termination.
ITT 7411T1CWZBE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 12.37mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | 4P, DP3T, 4PDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7411T1CWZBE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
