Standard & Miniature Toggle Switch with a 4PDT, DP3T, 4P throw configuration and On-On-On function. Features a brass, chrome-plated standard round actuator with 17.45mm length. Offers a 5A current rating and 250VAC/28VDC voltage ratings, with a silver contact material and plating. Rated for 40,000 electrical cycles, operating between -30°C and 85°C, and is IP67 waterproof and dust-tight. Panel mountable with solder termination.
ITT 7411TCWZQI technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | 4P, DP3T, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7411TCWZQI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.