
This toggle switch has a 4PDT throw configuration and a maximum operating temperature of 85°C. It is designed for through hole mount and has a maximum voltage rating of 20V AC and DC. The switch has a series designation of 7000 and a packaging type of bulk. It is available in a single unit quantity and has a maximum electrical life of 40,000 cycles.
ITT 7413L42D9V4KE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 21.29mm |
| Actuator Material | Thermoplastic, Plastic |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold, Lead, Nickel |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-On-Mom |
| Termination | PC Pin |
| Throw Configuration | 4P, DP3T, 4PDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7413L42D9V4KE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
