
Standard & Miniature Toggle Switch featuring a 4PDT, DP3T, 4P throw configuration with an On-On-Mom switch function. Boasting a 5A current rating and 250V AC / 28V DC voltage ratings, this panel-mount switch utilizes silver contacts with gold and silver plating for reliable performance. The flat anti-rotation brass actuator with chrome plating extends 11.43mm, and the component offers an electrical life of 40,000 cycles. Operating within a temperature range of -30°C to 85°C, this RoHS compliant switch is available in illuminated and non-illuminated options.
ITT 7413P3HZQE technical specifications.
| Actuator Length | 11.43mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Depth | 21.59mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On-Mom |
| Termination | Solder |
| Throw Configuration | 4P, DP3T, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7413P3HZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.