
This toggle switch features a 4PDT (4-pole, double-throw) configuration with a 5A current rating and 250V AC / 28V DC voltage rating. It offers a 40,000 cycle electrical life and a solder termination. The switch includes a flat, anti-rotation brass actuator with chrome plating and a 6.35mm length. Operating within a -30°C to 85°C temperature range, this RoHS compliant component is designed for panel mounting.
ITT 7413P4Y4ZQE technical specifications.
| Actuator Length | 6.35mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Depth | 21.59mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On-Mom |
| Termination | Solder |
| Throw Configuration | 4P, DP3T, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7413P4Y4ZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.