Standard and miniature toggle switch featuring a black, brass, standard round actuator with a 17.45mm length. Offers 4P, DP3T, 4PDT throw configuration with On-On-Mom function and solder termination. Rated for 5A current, 250V AC (120V AC) and 28V DC, with an electrical life of 40,000 cycles. Contact material is silver with silver plating. Suitable for panel mounting with straight orientation, operating between -30°C and 85°C. Features IP67, waterproof, and dust-tight ratings, with illumination options for illuminated and non-illuminated applications.
ITT 7413TCWZQE22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 17.45mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On-Mom |
| Termination | Solder |
| Throw Configuration | 4P, DP3T, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7413TCWZQE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.