
Illuminated, non-illuminated toggle switch featuring a straight, panel-mount orientation with a 4P, DP3T, 4PDT throw configuration. This switch offers a 5A current rating at 120V AC and 28V DC, with silver contacts plated in gold and silver for enhanced conductivity. The black, flat anti-rotation brass actuator measures 11.43mm in length, and the component boasts an electrical life of 40,000 cycles within an operating temperature range of -30°C to 85°C. Solder termination and RoHS compliance are standard.
ITT 7415P3Y1ZQE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 11.43mm |
| Actuator Material | Brass |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-On-Mom |
| Termination | Solder |
| Throw Configuration | 4P, DP3T, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7415P3Y1ZQE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.