
Standard & Miniature Toggle Switch featuring a 4P, DP3T, 4PDT throw configuration and Mom-On-Mom switch function. Offers a 5A max current rating and 250V AC / 28V DC voltage ratings. Constructed with silver contacts and gold/nickel plating, it boasts an electrical life of 40,000 cycles. The flat anti-rotation actuator, made of brass with chrome plating, measures 11.43mm. Panel mountable with solder termination, operating between -30°C and 85°C.
ITT 7415P3Y4ZGE technical specifications.
| Actuator Length | 11.43mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Depth | 21.59mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-On-Mom |
| Termination | Solder |
| Throw Configuration | 4P, DP3T, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7415P3Y4ZGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.