
DP3T toggle switch featuring a 5A current rating and 120V AC / 28V DC voltage rating. This switch offers a 4P, DP3T, 4PDT throw configuration with a Mom-On-Mom function. It includes silver contacts with gold and silver plating, a brass, chrome flat anti-rotation actuator, and solder termination. Designed for panel mounting, it operates within a -30°C to 85°C temperature range and boasts an electrical life of 40,000 cycles.
ITT 7415P3YZQE technical specifications.
| Actuator Length | 11.43mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-On-Mom |
| Termination | Solder |
| Throw Configuration | 4P, DP3T, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7415P3YZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.