Standard & Miniature Toggle Switch featuring a 4PDT, DP3T, 4P throw configuration with a Mom-On-Mom switch function. This panel-mount toggle switch offers a 5A current rating and a 250V AC / 28V DC maximum voltage rating. Constructed with a brass, chrome-plated actuator and silver contacts, it boasts an electrical life of 40,000 cycles. Rated IP67, waterproof, and dust-tight, it operates within a temperature range of -30°C to 85°C and is RoHS compliant.
ITT 7415SCWCQE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-On-Mom |
| Termination | PC Pin |
| Throw Configuration | 4P, DP3T, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7415SCWCQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.