
This toggle switch offers a 4PDT, DP3T, 4P throw configuration with a Mom-On-Mom function. Featuring silver contacts with gold and silver plating, it supports a 5A current rating and up to 250V AC / 28V DC. The switch has an electrical life of 40,000 cycles and operates within a temperature range of -30°C to 85°C. It includes a 10.67mm brass, chrome anti-rotation actuator and solder termination, designed for panel mounting.
ITT 7415SPY1ZQE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Depth | 21.59mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 7000 |
| Switch Function | Mom-On-Mom |
| Termination | Solder |
| Throw Configuration | 4P, DP3T, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 7415SPY1ZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.