
Illuminated and non-illuminated toggle switch featuring a 4PDT, DP3T, 4P throw configuration and a momentary-on-momentary switch function. This panel-mount switch offers a 5A current rating at 120V AC and 28V DC, with a maximum AC voltage of 250V. It boasts a 40,000-cycle electrical life, silver contacts with gold and silver plating, and a brass, chrome anti-rotation actuator measuring 10.67mm. Operating within a -30°C to 85°C temperature range, this RoHS compliant component utilizes wire wrap termination.
ITT 7415SPYW3QE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Depth | 21.59mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-On-Mom |
| Termination | Wire Wrap |
| Throw Configuration | 4P, DP3T, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7415SPYW3QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.