ITT 7415SYCGE technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 7000 |
| Termination | PC Pins |
| Throw Configuration | 4P, 4PDT |
| RoHS | Compliant |
Download the complete datasheet for ITT 7415SYCGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
