ITT 7415SYWBE technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Series | 7000 |
| Termination | Wire Wrap |
| Throw Configuration | 4P, 4PDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7415SYWBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.