
Illuminated and non-illuminated standard and miniature toggle switch featuring a 4P, DP3T, 4PDT throw configuration and Mom-On-Mom switch function. Offers a maximum current rating of 5A and maximum AC voltage rating of 250V, with a DC rated voltage of 28V. Constructed with silver contacts and gold, silver, and nickel plating, it includes a brass, chrome-plated standard round actuator measuring 10.67mm. Designed for panel mounting with solder termination, this switch operates within a temperature range of -30°C to 85°C and boasts an electrical life of 40,000 cycles.
ITT 7415SYZGE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Depth | 21.59mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 7000 |
| Switch Function | Mom-On-Mom |
| Termination | Solder |
| Throw Configuration | 4P, DP3T, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 7415SYZGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.