
Illuminated and non-illuminated toggle switch featuring a 4PDT, DP3T, 4P throw configuration with Mom-On-Mom function. Rated for 5A at 250VAC and 28VDC, this panel-mount switch boasts a silver contact material and plating, offering 40,000 electrical cycles. Constructed with a brass, chrome-plated standard round actuator measuring 12.37mm, it operates within a -30°C to 85°C temperature range and is IP67, waterproof, and dust-tight rated. Termination is via solder.
ITT 7415T1CWZQE technical specifications.
| Actuator Length | 12.37mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-On-Mom |
| Termination | Solder |
| Throw Configuration | 4P, DP3T, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7415T1CWZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.