
Standard & Miniature Toggle Switch with a 4PDT, DP3T, 4P throw configuration. Features a 17.45mm brass, chrome-plated standard round actuator and silver contacts with silver plating. Rated for 5A current, 250V AC maximum, and 28V DC. Offers a 40,000 cycle electrical life and operates within a -30°C to 85°C temperature range. This panel-mount switch includes solder termination and is IP67, waterproof, and dust-tight rated.
ITT 7415TCWZQE technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 7000 |
| Switch Function | Mom-On-Mom |
| Termination | Solder |
| Throw Configuration | 4P, DP3T, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 7415TCWZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.