ITT 750030-4000 technical specifications.
| Actuator Color | Grey |
| Actuator Length | 6.3mm |
| Contact Material | Gold |
| Max Current Rating | 10mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Operating Force | 1.5N |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Row Spacing | 7.62mm |
| Terminal Pitch | 5.08mm |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for ITT 750030-4000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.