ITT 752701000 technical specifications.
| Color | White |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Mount | Sealed |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Shape | Round, Concave |
| Size | 6.35mm |
| Switch Type | Pushbutton |
| Termination | Snap in |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 752701000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
