ITT 752705000 technical specifications.
| Color | Yellow |
| Illumination Type | Non-Illuminated |
| Lead Free | Not Applicable |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Hardware |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Shape | Round, Concave |
| Size | 6.35mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for ITT 752705000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
