ITT 757300201 technical specifications.
| Color | Silver |
| Lead Free | Contains Lead |
| Package Quantity | 1 |
| Switch Type | Rotary |
| RoHS | Compliant |
Download the complete datasheet for ITT 757300201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.