ITT 759D02000 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 7000 |
| Switch Type | Toggle |
| RoHS | Compliant |
Download the complete datasheet for ITT 759D02000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.