ITT 763701000 technical specifications.
| Color | White |
| Illumination Type | Non-Illuminated |
| Lead Free | Not Applicable |
| Length | 17.45mm |
| Material | Vinyl |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 1 |
| Series | 7000 |
| Size | 17.45mm |
| Switch Type | Toggle |
| RoHS | Compliant |
Download the complete datasheet for ITT 763701000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
