ITT 764601106 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 1 |
| Series | 7000 |
| Switch Type | Rocker |
| RoHS | Compliant |
Download the complete datasheet for ITT 764601106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.