ITT 776001201 technical specifications.
| Color | Natural |
| Finish | Nickel |
| Head Diameter | 11.68mm |
| Lead Free | Contains Lead |
| Length | 2.29mm |
| Mount | Hardware |
| Packaging | Bulk |
| Switch Type | Toggle |
| Thickness | 0.09inch |
| RoHS | Compliant |
Download the complete datasheet for ITT 776001201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.