ITT 776002231 technical specifications.
| Color | Black |
| Finish | Anodized |
| Head Diameter | 11.68mm |
| Mount | Hardware |
| Package Quantity | 1 |
| Switch Type | Toggle |
| Thickness | 0.09inch |
| RoHS | Compliant |
Download the complete datasheet for ITT 776002231 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.