ITT 781000746 technical specifications.
| Color | Black |
| Height | 44.45mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 23.8mm |
| Material | Steel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 7000 |
| Termination | Snap in |
| Width | 1.57mm |
| RoHS | Compliant |
Download the complete datasheet for ITT 781000746 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.