ITT 785103000 technical specifications.
| Color | Red |
| Illumination Color | Red |
| Illumination Type | Illuminated, Non-Illuminated |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 8600 |
| Shape | Round |
| Size | 4.75mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for ITT 785103000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.