
The ITT 785A03000 is a non-illuminated pushbutton switch with a round shape and snap in termination. It operates within a temperature range of -30°C to 85°C. The switch is available in a tape and reel packaging format, with a quantity of one per package.
ITT 785A03000 technical specifications.
| Color | Red |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | EP |
| Shape | Round |
| Size | 3.94mm |
| Switch Type | Pushbutton |
| Termination | Snap in |
| RoHS | Compliant |
Download the complete datasheet for ITT 785A03000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.