ITT 791600201 technical specifications.
| Color | Silver |
| Mount | Hardware |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Switch Type | Toggle |
| RoHS | Compliant |
Download the complete datasheet for ITT 791600201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.