ITT 795500000 technical specifications.
| Color | Black |
| Height | 0.031inch |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Material | Rubber |
| Mount | Panel, Front |
| Package Quantity | 100 |
| Packaging | Bag |
| Series | 7000 |
| RoHS | Compliant |
Download the complete datasheet for ITT 795500000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.