ITT 798D02000 technical specifications.
| Color | Black |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | FP |
| Shape | Round |
| Size | 2.4mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for ITT 798D02000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.