ITT 801802000 technical specifications.
| Color | Black |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Sealed |
| Outside Diameter | 7.87mm |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Shape | Round |
| Size | 6.35mm |
| Switch Type | Pushbutton |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 801802000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.