ITT 801807000 technical specifications.
| Color | Blue |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Mount | Hardware |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Shape | Round |
| Size | 6.35mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for ITT 801807000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.