Illuminated pushbutton switch featuring SPDT (Single Pole Double Throw) contact configuration and an On-Mom function. Rated for 1A at 120V AC and 28V DC, with silver contacts plated in gold and nickel for enhanced conductivity. This panel-mount switch offers a straight, solder termination and a white nylon square button actuator. Designed for durability with an electrical life of 60,000 cycles and a flammability rating of UL94 V-0.
ITT 8121J81ZGE12 technical specifications.
| Actuator Color | White |
| Actuator Length | 1.57mm |
| Actuator Material | Nylon |
| Actuator Type | Square, Button |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Depth | 7.14mm |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Snap in, Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8121J81ZGE12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.