
Illuminated & Non-Illuminated Pushbutton Switch featuring a momentary SPDT contact configuration. Rated for 1A at 120VAC and 28VDC, with a 0.4VA capacity. This panel-mount switch utilizes silver contacts with gold and nickel plating, offering an electrical life of 60,000 cycles. The black nylon square button actuator measures 1.57mm in length, and the component has a straight orientation with solder lug termination. Operating temperature range is -30°C to 75°C, with a UL94 V-0 flammability rating.
ITT 8121J81ZGE23 technical specifications.
| Actuator Color | Black |
| Actuator Length | 1.57mm |
| Actuator Material | Nylon |
| Actuator Type | Square, Button |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Depth | 15.62mm |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 19.43mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8121J81ZGE23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
