
Illuminated pushbutton switch featuring a Straight, SPDT (Single Pole Double Throw) configuration with an On-Mom function. Rated for 1A at 120VAC and 28VDC, it offers a contact current rating of 1A with silver contacts plated in nickel and gold. This panel-mount, snap-in component has a black nylon actuator and a solder termination, with an electrical life of 60,000 cycles. Operating temperature range is -30°C to 75°C.
ITT 8121J83ZGE22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 0mm |
| Actuator Material | Nylon |
| Package/Case | 120 |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Current Rating | 1A |
| Depth | 15.62mm |
| Electrical Life | 60000Cycles |
| Lead Free | Lead Free |
| Length | 19.43mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8121J83ZGE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
