Illuminated pushbutton switch featuring a red, square nylon actuator and SPDT momentary contact. Rated for 1A at 120VAC or 28VDC, with a 0.4VA capacity. Offers gold and nickel plated silver contacts, LED illumination in red, and solder lug termination for panel mounting. Operates within a temperature range of -30°C to 75°C with an electrical life of 60,000 cycles. UL94 V-0 flammability rating and RoHS compliant.
ITT 8121J85ZGE323 technical specifications.
| Actuator Color | Red |
| Actuator Material | Nylon |
| Actuator Type | Square, Button |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Depth | 15.62mm |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Length | 19.43mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8121J85ZGE323 to view detailed technical specifications.
No datasheet is available for this part.