Illuminated pushbutton switch featuring a green, square nylon actuator. SPDT throw configuration with a 1A current rating and 120V AC / 28V DC voltage rating. Silver contacts with gold and nickel plating ensure reliable performance. Panel mount, snap-in design with solder termination. LED illumination in green. Operating temperature range of -30°C to 75°C.
ITT 8121J85ZGE626 technical specifications.
| Actuator Color | Green |
| Actuator Material | Nylon |
| Actuator Type | Square, Button |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Depth | 7.14mm |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Length | 12.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8121J85ZGE626 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.