
Illuminated pushbutton switch featuring a momentary SPDT contact configuration. Rated for 1A at 120VAC and 28VDC, with a 0.4VA contact rating. Equipped with a black nylon square button actuator measuring 11.3mm, and silver contacts with gold/nickel plating. Mounts via through-hole with V-bracket support, offering straight orientation and PC pin termination. Designed for electrical life of 60,000 cycles and compliant with UL94 V-0 flammability.
ITT 8121J95V3GE23 technical specifications.
| Actuator Color | Black |
| Actuator Length | 11.3mm |
| Actuator Material | Nylon |
| Actuator Type | Square, Button |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Depth | 11.43mm |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | LED |
| Max Current Rating | 1A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8121J95V3GE23 to view detailed technical specifications.
No datasheet is available for this part.