
Illuminated pushbutton switch featuring a momentary SPDT contact configuration. Rated for 1A at 120VAC and 28VDC, with a 0.4VA rating. Equipped with a red, nylon rectangular button actuator and silver contacts with gold, nickel, tin, and lead plating. Offers through-hole mounting with V-brackets and PC pin termination. Operating temperature range from -30°C to 75°C, with a UL94 V-0 flammability rating and an electrical life of 60,000 cycles.
ITT 8121J95V3LE33 technical specifications.
| Actuator Color | Red |
| Actuator Length | 11.3mm |
| Actuator Material | Nylon |
| Actuator Type | Square, Button |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel, Tin, Lead |
| Current Rating | 1A |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | LED |
| Max Current Rating | 1A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 8020 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 8121J95V3LE33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.